
PAD001-T764120S | |
|---|---|
DigiKey Part Number | 118-PAD001-T764120STR-ND - Tape & Reel (TR) 118-PAD001-T764120SCT-ND - Cut Tape (CT) 118-PAD001-T764120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAD001-T764120S |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3100Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3100Vrms | |
Inductance @ Frequency | 475µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.258" W (7.10mm x 6.55mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Footprint | 0.388" L x 0.258" W (9.85mm x 6.55mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.12.36500 | kr.123.65 |
| 25 | kr.11.87600 | kr.296.90 |
| 50 | kr.11.51620 | kr.575.81 |
| 100 | kr.11.16480 | kr.1,116.48 |
| 250 | kr.10.71464 | kr.2,678.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.72168 | kr.7,777.34 |
| 1.600 | kr.9.41924 | kr.15,070.78 |
| 2.400 | kr.9.24611 | kr.22,190.66 |
| 4.000 | kr.9.03176 | kr.36,127.04 |
| 5.600 | kr.8.89293 | kr.49,800.41 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

