
PAD001-T764117S | |
|---|---|
DigiKey Part Number  | 118-PAD001-T764117STR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PAD001-T764117S  | 
Description  | XFMR FWD P-P DC/DC CONV 475UH SM  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3100Vrms Isolation Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | For DC/DC Converters  | |
Applications  | Forward, Push-Pull Converters  | |
Intended Chipset  | -  | |
Chipset Manufacturer  | -  | |
Voltage - Primary  | -  | |
Voltage - Auxiliary  | -  | |
Voltage - Isolation  | 3100Vrms  | |
Inductance @ Frequency  | 475µH @ 100kHz  | |
Frequency  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.280" L x 0.258" W (7.10mm x 6.55mm)  | |
Height - Seated (Max)  | 0.157" (3.99mm)  | |
Footprint  | 0.388" L x 0.258" W (9.85mm x 6.55mm)  | |
Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.400 | kr.8.84773 | kr.56,625.47 | 
| Unit Price without VAT: | kr.8.84773 | 
|---|---|
| Unit Price with VAT: | kr.11.05966 | 

