


P6SMB91A | |
|---|---|
DigiKey Part Number | P6SMB91ABBTR-ND - Tape & Reel (TR) P6SMB91ABBCT-ND - Cut Tape (CT) P6SMB91ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91A |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB91A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13700 | kr.21.37 |
| 100 | kr.1.35680 | kr.135.68 |
| 500 | kr.1.01846 | kr.509.23 |
| 1.000 | kr.0.90922 | kr.909.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77018 | kr.2,310.54 |
| 6.000 | kr.0.70010 | kr.4,200.60 |
| 9.000 | kr.0.66437 | kr.5,979.33 |
| 15.000 | kr.0.62421 | kr.9,363.15 |
| 21.000 | kr.0.60042 | kr.12,608.82 |
| 30.000 | kr.0.57730 | kr.17,319.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

