PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB6.8CA

DigiKey Part Number
P6SMB6.8CABBTR-ND - Tape & Reel (TR)
P6SMB6.8CABBCT-ND - Cut Tape (CT)
P6SMB6.8CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB6.8CA
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB6.8CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.79200kr.17.92
100kr.1.20960kr.120.96
500kr.0.94080kr.470.40
1.000kr.0.80640kr.806.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63360kr.1,900.80
6.000kr.0.60160kr.3,609.60
9.000kr.0.57600kr.5,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250