


P6SMB480A | |
|---|---|
DigiKey Part Number | P6SMB480ABBTR-ND - Tape & Reel (TR) P6SMB480ABBCT-ND - Cut Tape (CT) P6SMB480ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB480A |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB480A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.75500 | kr.37.55 |
| 100 | kr.2.43500 | kr.243.50 |
| 500 | kr.1.86612 | kr.933.06 |
| 1.000 | kr.1.68267 | kr.1,682.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44947 | kr.4,348.41 |
| 6.000 | kr.1.33201 | kr.7,992.06 |
| 9.000 | kr.1.27216 | kr.11,449.44 |
| 15.000 | kr.1.20493 | kr.18,073.95 |
| 21.000 | kr.1.16511 | kr.24,467.31 |
| 30.000 | kr.1.12641 | kr.33,792.30 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

