658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB480A

DigiKey Part Number
P6SMB480ABBTR-ND - Tape & Reel (TR)
P6SMB480ABBCT-ND - Cut Tape (CT)
P6SMB480ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB480A
Description
TVS DIODE 408VWM 658VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB480A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.70300kr.37.03
100kr.2.40100kr.240.10
500kr.1.84000kr.920.00
1.000kr.1.65911kr.1,659.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42918kr.4,287.54
6.000kr.1.31336kr.7,880.16
9.000kr.1.25435kr.11,289.15
15.000kr.1.18806kr.17,820.90
21.000kr.1.14880kr.24,124.80
30.000kr.1.11065kr.33,319.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000