59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB43A-Q

DigiKey Part Number
118-P6SMB43A-QTR-ND - Tape & Reel (TR)
118-P6SMB43A-QCT-ND - Cut Tape (CT)
118-P6SMB43A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB43A-Q
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
40.9V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
59.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
100kr.1.76510kr.176.51
500kr.1.33724kr.668.62
1.000kr.1.19927kr.1,199.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02370kr.3,071.10
6.000kr.0.93522kr.5,611.32
9.000kr.0.89013kr.8,011.17
15.000kr.0.83946kr.12,591.90
21.000kr.0.80945kr.16,998.45
30.000kr.0.78029kr.23,408.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000