33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB24A

DigiKey Part Number
P6SMB24ABBTR-ND - Tape & Reel (TR)
P6SMB24ABBCT-ND - Cut Tape (CT)
P6SMB24ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB24A
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
100kr.1.35680kr.135.68
500kr.1.01846kr.509.23
1.000kr.0.90922kr.909.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77018kr.2,310.54
6.000kr.0.70010kr.4,200.60
9.000kr.0.66437kr.5,979.33
15.000kr.0.62421kr.9,363.15
21.000kr.0.60042kr.12,608.82
30.000kr.0.57730kr.17,319.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250