


P6SMB180A-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB180A-QTR-ND - Tape & Reel (TR) 118-P6SMB180A-QCT-ND - Cut Tape (CT) 118-P6SMB180A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A-Q |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 154V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 171V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 246V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.93500 | kr.29.35 |
| 100 | kr.1.88490 | kr.188.49 |
| 500 | kr.1.43158 | kr.715.79 |
| 1.000 | kr.1.28531 | kr.1,285.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09925 | kr.3,297.75 |
| 6.000 | kr.1.00551 | kr.6,033.06 |
| 9.000 | kr.0.95775 | kr.8,619.75 |
| 15.000 | kr.0.90407 | kr.13,561.05 |
| 21.000 | kr.0.87228 | kr.18,317.88 |
| 30.000 | kr.0.84139 | kr.25,241.70 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

