


P6SMB16CA | |
|---|---|
DigiKey Part Number | P6SMB16CABBTR-ND - Tape & Reel (TR) P6SMB16CABBCT-ND - Cut Tape (CT) P6SMB16CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81889 | kr.2,456.67 |
| 6.000 | kr.0.74596 | kr.4,475.76 |
| 9.000 | kr.0.70879 | kr.6,379.11 |
| 15.000 | kr.0.66701 | kr.10,005.15 |
| 21.000 | kr.0.64227 | kr.13,487.67 |
| 30.000 | kr.0.61822 | kr.18,546.60 |
| 75.000 | kr.0.58050 | kr.43,537.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.24500 | kr.22.45 |
| 100 | kr.1.42930 | kr.142.93 |
| 500 | kr.1.07716 | kr.538.58 |
| 1.000 | kr.0.92880 | kr.928.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.22700 | kr.22.27 |
| 100 | kr.1.41820 | kr.141.82 |
| 500 | kr.1.06880 | kr.534.40 |
| 1.000 | kr.0.92160 | kr.921.60 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

