


P6SMB15A | |
|---|---|
DigiKey Part Number | P6SMB15ABBTR-ND - Tape & Reel (TR) P6SMB15ABBCT-ND - Cut Tape (CT) P6SMB15ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB15A Models |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15A | Eaton - Electronics Division | 9.507 | 283-P6SMB15ACT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13700 | kr.21.37 |
| 100 | kr.1.35680 | kr.135.68 |
| 500 | kr.1.01846 | kr.509.23 |
| 1.000 | kr.0.90922 | kr.909.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77018 | kr.2,310.54 |
| 6.000 | kr.0.70010 | kr.4,200.60 |
| 9.000 | kr.0.66437 | kr.5,979.33 |
| 15.000 | kr.0.62421 | kr.9,363.15 |
| 21.000 | kr.0.60042 | kr.12,608.82 |
| 30.000 | kr.0.57730 | kr.17,319.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

