


P6SMB100A-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB100A-QTR-ND - Tape & Reel (TR) 118-P6SMB100A-QCT-ND - Cut Tape (CT) 118-P6SMB100A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100A-Q |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 95V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 100 | kr.1.59580 | kr.159.58 |
| 500 | kr.1.20498 | kr.602.49 |
| 1.000 | kr.1.07869 | kr.1,078.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91807 | kr.2,754.21 |
| 6.000 | kr.0.83711 | kr.5,022.66 |
| 9.000 | kr.0.79585 | kr.7,162.65 |
| 15.000 | kr.0.74949 | kr.11,242.35 |
| 21.000 | kr.0.72202 | kr.15,162.42 |
| 30.000 | kr.0.69532 | kr.20,859.60 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

