


P4SMA6.8CA-Q | |
|---|---|
DigiKey Part Number | 118-P4SMA6.8CA-QTR-ND - Tape & Reel (TR) 118-P4SMA6.8CA-QCT-ND - Cut Tape (CT) 118-P4SMA6.8CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA-Q |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.45V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 10.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.21716 | kr.608.58 |
| 1.000 | kr.1.08978 | kr.1,089.78 |
| 2.000 | kr.0.98248 | kr.1,964.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86625 | kr.4,331.25 |
| 10.000 | kr.0.79435 | kr.7,943.50 |
| 15.000 | kr.0.75772 | kr.11,365.80 |
| 25.000 | kr.0.71656 | kr.17,914.00 |
| 35.000 | kr.0.69219 | kr.24,226.65 |
| 50.000 | kr.0.66850 | kr.33,425.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

