


P4SMA6.8A | |
|---|---|
DigiKey Part Number | P4SMA6.8ABBTR-ND - Tape & Reel (TR) P4SMA6.8ABBCT-ND - Cut Tape (CT) P4SMA6.8ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA6.8A Models |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA6-8A | Eaton - Electronics Division | 9.980 | 283-P4SMA6-8ACT-ND | kr.2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.05800 | kr.20.58 |
| 100 | kr.1.30510 | kr.130.51 |
| 500 | kr.0.97804 | kr.489.02 |
| 1.000 | kr.0.87234 | kr.872.34 |
| 2.000 | kr.0.78334 | kr.1,566.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68683 | kr.3,434.15 |
| 10.000 | kr.0.62714 | kr.6,271.40 |
| 15.000 | kr.0.59671 | kr.8,950.65 |
| 25.000 | kr.0.56252 | kr.14,063.00 |
| 35.000 | kr.0.54227 | kr.18,979.45 |
| 50.000 | kr.0.52259 | kr.26,129.50 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

