49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA36A

DigiKey Part Number
P4SMA36ABBTR-ND - Tape & Reel (TR)
P4SMA36ABBCT-ND - Cut Tape (CT)
P4SMA36ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA36A
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA36A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.03500kr.20.35
100kr.1.29080kr.129.08
500kr.0.96736kr.483.68
1.000kr.0.86281kr.862.81
2.000kr.0.77478kr.1,549.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67933kr.3,396.65
10.000kr.0.62029kr.6,202.90
15.000kr.0.59019kr.8,852.85
25.000kr.0.55638kr.13,909.50
35.000kr.0.53635kr.18,772.25
50.000kr.0.51689kr.25,844.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500