


P4SMA200A | |
|---|---|
DigiKey Part Number | P4SMA200ABBTR-ND - Tape & Reel (TR) P4SMA200ABBCT-ND - Cut Tape (CT) P4SMA200ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.0.64640 | kr.64.64 |
| 500 | kr.0.62080 | kr.310.40 |
| 1.000 | kr.0.56794 | kr.567.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48000 | kr.2,400.00 |
| 10.000 | kr.0.47040 | kr.4,704.00 |
| 15.000 | kr.0.46400 | kr.6,960.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

