


P4SMA160A | |
|---|---|
DigiKey Part Number | P4SMA160ABB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA160A |
Description | TVS DIODE 136VWM 219VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA160A Models |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA160A | Eaton - Electronics Division | 0 | 283-P4SMA160ATR-ND | kr.0.62683 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58068 | kr.5,806.80 |
| Unit Price without VAT: | kr.0.58068 |
|---|---|
| Unit Price with VAT: | kr.0.72585 |


