


P4SMA150A | |
|---|---|
DigiKey Part Number | P4SMA150ABBTR-ND - Tape & Reel (TR) P4SMA150ABBCT-ND - Cut Tape (CT) P4SMA150ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA150A |
Description | TVS DIODE 128VWM 207VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.90100 | kr.19.01 |
| 100 | kr.1.20640 | kr.120.64 |
| 500 | kr.0.90420 | kr.452.10 |
| 1.000 | kr.0.80646 | kr.806.46 |
| 2.000 | kr.0.72416 | kr.1,448.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63496 | kr.3,174.80 |
| 10.000 | kr.0.57978 | kr.5,797.80 |
| 15.000 | kr.0.55165 | kr.8,274.75 |
| 25.000 | kr.0.52004 | kr.13,001.00 |
| 35.000 | kr.0.50132 | kr.17,546.20 |
| 50.000 | kr.0.48313 | kr.24,156.50 |
| 125.000 | kr.0.46400 | kr.58,000.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

