P-TCO-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-TCO-N

P-TCO-N400/12-2

DigiKey Part Number
118-P-TCO-N400/12-2TR-ND - Tape & Reel (TR)
118-P-TCO-N400/12-2CT-ND - Cut Tape (CT)
118-P-TCO-N400/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P-TCO-N400/12-2
Description
SENSOR PTC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
P-TCO-N400/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance Tolerance
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
5kr.4.60800kr.23.04
10kr.4.36500kr.43.65
25kr.4.08560kr.102.14
50kr.3.89240kr.194.62
100kr.3.71710kr.371.71
500kr.3.36320kr.1,681.60
1.000kr.3.23187kr.3,231.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.02159kr.10,575.57
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250