MG2029 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZ2029-401Y

DigiKey Part Number
118-MZ2029-401YTR-ND - Tape & Reel (TR)
118-MZ2029-401YCT-ND - Cut Tape (CT)
118-MZ2029-401YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MZ2029-401Y
Description
FERRITE BEAD 400 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 100 MHz
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.40000kr.4.00
25kr.0.34840kr.8.71
50kr.0.31340kr.15.67
100kr.0.28120kr.28.12
250kr.0.24228kr.60.57
500kr.0.21556kr.107.78
1.000kr.0.19086kr.190.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14669kr.586.76
8.000kr.0.12690kr.1,015.20
12.000kr.0.11933kr.1,431.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250