
MU2029-221Y | |
|---|---|
DigiKey Part Number | 118-MU2029-221YTR-ND - Tape & Reel (TR) 118-MU2029-221YCT-ND - Cut Tape (CT) 118-MU2029-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU2029-221Y |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU2029-221Y Models |
Category | Current Rating (Max) 500mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.23200 | kr.23.20 |
| 250 | kr.0.20036 | kr.50.09 |
| 500 | kr.0.17854 | kr.89.27 |
| 1.000 | kr.0.15837 | kr.158.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12238 | kr.489.52 |
| 8.000 | kr.0.10624 | kr.849.92 |
| 12.000 | kr.0.09733 | kr.1,167.96 |
| 20.000 | kr.0.09035 | kr.1,807.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

