150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU2029-151Y

DigiKey Part Number
MU2029-151YTR-ND - Tape & Reel (TR)
MU2029-151YCT-ND - Cut Tape (CT)
MU2029-151YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU2029-151Y
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU2029-151Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.28920kr.7.23
50kr.0.25860kr.12.93
100kr.0.23200kr.23.20
250kr.0.20036kr.50.09
500kr.0.17854kr.89.27
1.000kr.0.15837kr.158.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12238kr.489.52
8.000kr.0.10624kr.849.92
12.000kr.0.09733kr.1,167.96
20.000kr.0.09035kr.1,807.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750