
MOV-20D561KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D561KTR-ND - Tape & Reel (TR) 118-MOV-20D561KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D561KTR |
Description | VARISTOR 560V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D561KTR Models |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 220J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 852 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.29900 | kr.42.99 |
| 25 | kr.3.87520 | kr.96.88 |
| 100 | kr.3.40650 | kr.340.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.18292 | kr.795.73 |
| 500 | kr.3.04840 | kr.1,524.20 |
| 750 | kr.2.98089 | kr.2,235.67 |
| 1.250 | kr.2.90610 | kr.3,632.62 |
| 1.750 | kr.2.86242 | kr.5,009.24 |
| 2.500 | kr.2.82039 | kr.7,050.98 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

