56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D560K

DigiKey Part Number
118-MOV-20D560K-ND
Manufacturer
Manufacturer Product Number
MOV-20D560K
Description
VARISTOR 56V 2KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D560K Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
62 V
Manufacturer
Bourns Inc.
Current - Surge
2 kA
Series
Energy
41J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13200 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D560Panasonic Industry851P7320-NDkr.7.93000Similar
In-Stock: 596
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.73400kr.37.34
25kr.3.35520kr.83.88
100kr.2.94240kr.294.24
250kr.2.74472kr.686.18
500kr.2.62590kr.1,312.95
1.000kr.2.52795kr.2,527.95
2.500kr.2.42454kr.6,061.35
5.000kr.2.36223kr.11,811.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500