
MOV-20D101K | |
|---|---|
DigiKey Part Number | 118-MOV-20D101K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D101K |
Description | VARISTOR 100V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D101K Models |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 45J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5040 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D101 | Panasonic Industry | 1.417 | P7272-ND | kr.7.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.98000 | kr.29.80 |
| 25 | kr.2.66800 | kr.66.70 |
| 100 | kr.2.33000 | kr.233.00 |
| 250 | kr.2.16804 | kr.542.01 |
| 500 | kr.2.07052 | kr.1,035.26 |
| 1.000 | kr.1.99019 | kr.1,990.19 |
| 2.500 | kr.1.90540 | kr.4,763.50 |
| 5.000 | kr.1.85431 | kr.9,271.55 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |











