Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV-14D621KTR | |
|---|---|
DigiKey Part Number | MOV-14D621KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-14D621KTR |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D621KTR Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 125J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
Varistor Voltage (Max) 682 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D621K | Bourns Inc. | 15.427 | MOV-14D621K-ND | kr.3.36000 | Parametric Equivalent |
| 621KD14 | YAGEO | 210 | 13-621KD14-ND | kr.2.03000 | Parametric Equivalent |
| 621KD14-F | YAGEO | 0 | 13-621KD14-F-ND | kr.0.85626 | Parametric Equivalent |
| 621KD14-FP10 | YAGEO | 0 | 13-621KD14-FP10-ND | kr.0.85626 | Parametric Equivalent |
| 621KD14-FP10TB | YAGEO | 0 | 13-621KD14-FP10TB-ND | kr.1.02743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.52198 | kr.9,131.88 |
| Unit Price without VAT: | kr.1.52198 |
|---|---|
| Unit Price with VAT: | kr.1.90248 |



