39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D390KTR

DigiKey Part Number
118-MOV-14D390KTR-ND - Tape & Reel (TR)
118-MOV-14D390KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-14D390KTR
Description
VARISTOR 39V 1KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D390KTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1 kA
Manufacturer
Bourns Inc.
Energy
8.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5100 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
39 V
Base Product Number
Varistor Voltage (Max)
43 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.75760kr.43.94
100kr.1.52290kr.152.29
250kr.1.41000kr.352.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.34218kr.671.09
1.000kr.1.28632kr.1,286.32
1.500kr.1.25832kr.1,887.48
2.500kr.1.22732kr.3,068.30
3.500kr.1.20920kr.4,232.20
5.000kr.1.19177kr.5,958.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250