MFR Recommended

MOV-14D152K | |
|---|---|
DigiKey Part Number | MOV-14D152K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D152K |
Description | VARISTOR 1.2KV 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 1.2 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D152K Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 337J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 750 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 990 V | Mounting Type Through Hole |
Varistor Voltage (Min) 1.08 kV | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.2 kV | Base Product Number |
Varistor Voltage (Max) 1.32 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D152KK | Bourns Inc. | 6.561 | 118-MOV-14D152KK-ND | kr.6.91000 | MFR Recommended |



