
MOV-10D470KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D470KKTR-ND - Tape & Reel (TR) 118-MOV-10D470KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D470KKTR |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Bourns Inc. | Current - Surge 500 A |
Series | Energy 5.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3600 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.24280 | kr.31.07 |
| 100 | kr.1.06830 | kr.106.83 |
| 250 | kr.0.98524 | kr.246.31 |
| 500 | kr.0.93516 | kr.467.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89394 | kr.893.94 |
| 2.000 | kr.0.85996 | kr.1,719.92 |
| 3.000 | kr.0.84297 | kr.2,528.91 |
| 5.000 | kr.0.82411 | kr.4,120.55 |
| 7.000 | kr.0.81310 | kr.5,691.70 |
| 10.000 | kr.0.80250 | kr.8,025.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

