
MOV-10D391KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D391KTR-ND - Tape & Reel (TR) 118-MOV-10D391KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D391KTR |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D391KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.89000 | kr.8.90 |
| 25 | kr.0.78600 | kr.19.65 |
| 100 | kr.0.67010 | kr.67.01 |
| 250 | kr.0.61464 | kr.153.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.58138 | kr.290.69 |
| 1.000 | kr.0.55392 | kr.553.92 |
| 1.500 | kr.0.54016 | kr.810.24 |
| 2.500 | kr.0.52493 | kr.1,312.33 |
| 3.500 | kr.0.51602 | kr.1,806.07 |
| 5.000 | kr.0.50747 | kr.2,537.35 |
| 12.500 | kr.0.48904 | kr.6,113.00 |
| 25.000 | kr.0.47793 | kr.11,948.25 |
| 50.000 | kr.0.46879 | kr.23,439.50 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |



