
MOV-10D271KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D271KTR-ND - Tape & Reel (TR) 118-MOV-10D271KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D271KTR |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D271KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 2.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.01800 | kr.10.18 |
| 25 | kr.0.89840 | kr.22.46 |
| 100 | kr.0.76860 | kr.76.86 |
| 250 | kr.0.70604 | kr.176.51 |
| 500 | kr.0.66868 | kr.334.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63782 | kr.637.82 |
| 2.000 | kr.0.61239 | kr.1,224.78 |
| 3.000 | kr.0.59966 | kr.1,798.98 |
| 5.000 | kr.0.58556 | kr.2,927.80 |
| 7.000 | kr.0.57732 | kr.4,041.24 |
| 10.000 | kr.0.56940 | kr.5,694.00 |
| 25.000 | kr.0.55233 | kr.13,808.25 |
| 50.000 | kr.0.54203 | kr.27,101.50 |
| 100.000 | kr.0.53357 | kr.53,357.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |


