CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603AFZ-R020ELF

DigiKey Part Number
118-CFN0603AFZ-R020ELFTR-ND - Tape & Reel (TR)
118-CFN0603AFZ-R020ELFCT-ND - Cut Tape (CT)
118-CFN0603AFZ-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603AFZ-R020ELF
Description
RESMETALFOIL A 0603 R020 1% 0.5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0603AFZ-R020ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.78600kr.17.86
25kr.1.51560kr.37.89
50kr.1.34400kr.67.20
100kr.1.19870kr.119.87
250kr.1.03884kr.259.71
500kr.0.93876kr.469.38
1.000kr.0.85357kr.853.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70193kr.3,509.65
10.000kr.0.65236kr.6,523.60
15.000kr.0.62690kr.9,403.50
25.000kr.0.59810kr.14,952.50
35.000kr.0.58094kr.20,332.90
50.000kr.0.56418kr.28,209.00
60.000kr.0.55614kr.33,368.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500