
MOV-07D511KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D511KKTR-ND - Tape & Reel (TR) 118-MOV-07D511KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D511KKTR |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.64920 | kr.16.23 |
| 100 | kr.0.55030 | kr.55.03 |
| 250 | kr.0.50364 | kr.125.91 |
| 500 | kr.0.47524 | kr.237.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.44029 | kr.660.44 |
| 3.000 | kr.0.42317 | kr.1,269.51 |
| 4.500 | kr.0.41459 | kr.1,865.65 |
| 7.500 | kr.0.40508 | kr.3,038.10 |
| 10.500 | kr.0.39953 | kr.4,195.06 |
| 15.000 | kr.0.39419 | kr.5,912.85 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

