
MOV-07D470KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D470KTR-ND - Tape & Reel (TR) 118-MOV-07D470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D470KTR |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 250 A |
Manufacturer Bourns Inc. | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1680 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
Varistor Voltage (Max) 52 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.80640 | kr.20.16 |
| 100 | kr.0.68660 | kr.68.66 |
| 250 | kr.0.62996 | kr.157.49 |
| 500 | kr.0.59558 | kr.297.79 |
| 1.000 | kr.0.56737 | kr.567.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54416 | kr.1,088.32 |
| 4.000 | kr.0.52505 | kr.2,100.20 |
| 6.000 | kr.0.51547 | kr.3,092.82 |
| 10.000 | kr.0.50487 | kr.5,048.70 |
| 14.000 | kr.0.49867 | kr.6,981.38 |
| 20.000 | kr.0.49270 | kr.9,854.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


