
MOV-07D221KTR | |
|---|---|
DigiKey Part Number  | 118-MOV-07D221KTR-ND - Tape & Reel (TR) 118-MOV-07D221KTRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MOV-07D221KTR  | 
Description  | VARISTOR 220V 1.2KA DISC 7MM  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MOV-07D221KTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Maximum AC Volts  | 140 V  | |
Maximum DC Volts  | 180 V  | |
Varistor Voltage (Min)  | 198 V  | |
Varistor Voltage (Typ)  | 220 V  | |
Varistor Voltage (Max)  | 242 V  | |
Current - Surge  | 1.2 kA  | |
Energy  | 14J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 276 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 7mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.62700 | kr.6.27 | 
| 25 | kr.0.54800 | kr.13.70 | 
| 100 | kr.0.46400 | kr.46.40 | 
| 250 | kr.0.42344 | kr.105.86 | 
| 500 | kr.0.39924 | kr.199.62 | 
| 1.000 | kr.0.37926 | kr.379.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.36282 | kr.725.64 | 
| 4.000 | kr.0.34930 | kr.1,397.20 | 
| 6.000 | kr.0.34252 | kr.2,055.12 | 
| 10.000 | kr.0.33501 | kr.3,350.10 | 
| 14.000 | kr.0.33062 | kr.4,628.68 | 
| 20.000 | kr.0.32640 | kr.6,528.00 | 
| 50.000 | kr.0.31732 | kr.15,866.00 | 
| 100.000 | kr.0.31184 | kr.31,184.00 | 
| 200.000 | kr.0.30733 | kr.61,466.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

