
MH4516-600Y | |
|---|---|
DigiKey Part Number | 118-MH4516-600YTR-ND - Tape & Reel (TR) 118-MH4516-600YCT-ND - Cut Tape (CT) 118-MH4516-600YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH4516-600Y |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH4516-600Y Models |
Category | Current Rating (Max) 6A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM41PG600SN1L | Murata Electronics | 228.934 | 490-1058-1-ND | kr.2.85000 | Similar |
| HI1806T600R-10 | Laird-Signal Integrity Products | 247.158 | 240-2421-1-ND | kr.2.98000 | Similar |
| ILHB1806ER600V | Vishay Dale | 4.926 | 541-ILHB1806ER600VCT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.31400 | kr.23.14 |
| 25 | kr.1.99840 | kr.49.96 |
| 50 | kr.1.78280 | kr.89.14 |
| 100 | kr.1.58310 | kr.158.31 |
| 250 | kr.1.34256 | kr.335.64 |
| 500 | kr.1.17568 | kr.587.84 |
| 1.000 | kr.1.06702 | kr.1,067.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87568 | kr.1,751.36 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

