
MH2029-601T | |
|---|---|
DigiKey Part Number | 118-MH2029-601TTR-ND - Tape & Reel (TR) 118-MH2029-601TCT-ND - Cut Tape (CT) 118-MH2029-601TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-601T |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-601T Models |
Category | Current Rating (Max) 2.3A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21HE601SN1L | Murata Electronics | 8.744 | 490-BLM21HE601SN1LCT-ND | kr.2.73000 | Parametric Equivalent |
| BLM21SP601SN1D | Murata Electronics | 125.405 | 490-18595-1-ND | kr.1.97000 | Parametric Equivalent |
| HFZ 2012PF-601T23 | TAI-TECH Advanced Electronics Co., Ltd. | 537 | 4816-HFZ2012PF-601T23CT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.75320 | kr.18.83 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.60290 | kr.60.29 |
| 250 | kr.0.51660 | kr.129.15 |
| 500 | kr.0.45698 | kr.228.49 |
| 1.000 | kr.0.40183 | kr.401.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30270 | kr.1,210.80 |
| 8.000 | kr.0.27738 | kr.2,219.04 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |





