180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH2029-181T

DigiKey Part Number
118-MH2029-181TTR-ND - Tape & Reel (TR)
118-MH2029-181TCT-ND - Cut Tape (CT)
118-MH2029-181TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH2029-181T
Description
FERRITE BEAD 180 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH2029-181T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.70400kr.7.04
25kr.0.61360kr.15.34
50kr.0.54900kr.27.45
100kr.0.49140kr.49.14
250kr.0.42172kr.105.43
500kr.0.37380kr.186.90
1.000kr.0.32936kr.329.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24967kr.998.68
8.000kr.0.21794kr.1,743.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250