
MH2029-181T | |
|---|---|
DigiKey Part Number | 118-MH2029-181TTR-ND - Tape & Reel (TR) 118-MH2029-181TCT-ND - Cut Tape (CT) 118-MH2029-181TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-181T |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-181T Models |
Category | Current Rating (Max) 4A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.61360 | kr.15.34 |
| 50 | kr.0.54900 | kr.27.45 |
| 100 | kr.0.49140 | kr.49.14 |
| 250 | kr.0.42172 | kr.105.43 |
| 500 | kr.0.37380 | kr.186.90 |
| 1.000 | kr.0.32936 | kr.329.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24967 | kr.998.68 |
| 8.000 | kr.0.21794 | kr.1,743.52 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

