MG1608 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-600Y

DigiKey Part Number
MH1608-600YTR-ND - Tape & Reel (TR)
MH1608-600YCT-ND - Cut Tape (CT)
MH1608-600YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-600Y
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH1608-600Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37100kr.3.71
25kr.0.32520kr.8.13
50kr.0.29180kr.14.59
100kr.0.26110kr.26.11
250kr.0.22528kr.56.32
500kr.0.20044kr.100.22
1.000kr.0.17754kr.177.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13667kr.546.68
8.000kr.0.11838kr.947.04
12.000kr.0.10960kr.1,315.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000