
MH1005-121Y | |
|---|---|
DigiKey Part Number | 118-MH1005-121YTR-ND - Tape & Reel (TR) 118-MH1005-121YCT-ND - Cut Tape (CT) 118-MH1005-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-121Y |
Description | FERRITE BEAD 120 OHM 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz Ferrite Bead 2A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.25110 | kr.25.11 |
| 250 | kr.0.21684 | kr.54.21 |
| 500 | kr.0.19298 | kr.96.49 |
| 1.000 | kr.0.17105 | kr.171.05 |
| 5.000 | kr.0.12615 | kr.630.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10902 | kr.1,090.20 |
| 20.000 | kr.0.09906 | kr.1,981.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



