0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG2029-121Y

DigiKey Part Number
MG2029-121YTR-ND - Tape & Reel (TR)
MG2029-121YCT-ND - Cut Tape (CT)
MG2029-121YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG2029-121Y
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
MG2029-121Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11765kr.470.60
8.000kr.0.10214kr.817.12
12.000kr.0.09357kr.1,122.84
20.000kr.0.09120kr.1,824.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.32300kr.3.23
25kr.0.27880kr.6.97
50kr.0.25020kr.12.51
100kr.0.22510kr.22.51
250kr.0.19428kr.48.57
500kr.0.17298kr.86.49
1.000kr.0.15345kr.153.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32000kr.3.20
25kr.0.27640kr.6.91
50kr.0.24840kr.12.42
100kr.0.22340kr.22.34
250kr.0.19276kr.48.19
500kr.0.17164kr.85.82
1.000kr.0.15226kr.152.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000