


MF-USMF175X-2 | |
|---|---|
DigiKey Part Number | MF-USMF175X-2TR-ND - Tape & Reel (TR) MF-USMF175X-2CT-ND - Cut Tape (CT) MF-USMF175X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF175X-2 |
Description | PTC RESET FUSE 6V 1.75A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 5 | kr.4.10800 | kr.20.54 |
| 10 | kr.3.79800 | kr.37.98 |
| 50 | kr.3.14840 | kr.157.42 |
| 100 | kr.2.90560 | kr.290.56 |
| 250 | kr.2.61184 | kr.652.96 |
| 500 | kr.2.40882 | kr.1,204.41 |
| 1.000 | kr.2.22097 | kr.2,220.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95099 | kr.5,852.97 |
| 6.000 | kr.1.79648 | kr.10,778.88 |
| 9.000 | kr.1.71131 | kr.15,401.79 |
| 15.000 | kr.1.60913 | kr.24,136.95 |
| 21.000 | kr.1.58500 | kr.33,285.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

