


MF-PSHT035KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSHT035KX-2TR-ND - Tape & Reel (TR) 118-MF-PSHT035KX-2CT-ND - Cut Tape (CT) 118-MF-PSHT035KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSHT035KX-2 |
Description | PTC RESET FUSE 16V 350MA 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSHT035KX-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 5 | kr.2.48600 | kr.12.43 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.90320 | kr.95.16 |
| 100 | kr.1.75620 | kr.175.62 |
| 250 | kr.1.57892 | kr.394.73 |
| 500 | kr.1.45642 | kr.728.21 |
| 1.000 | kr.1.34319 | kr.1,343.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18044 | kr.3,541.32 |
| 6.000 | kr.1.08737 | kr.6,524.22 |
| 9.000 | kr.1.03608 | kr.9,324.72 |
| 15.000 | kr.0.97455 | kr.14,618.25 |
| 21.000 | kr.0.93583 | kr.19,652.43 |
| 30.000 | kr.0.91138 | kr.27,341.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |



