


MF-SMDF100/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-SMDF100/33X-2TR-ND - Tape & Reel (TR) 118-MF-SMDF100/33X-2CT-ND - Cut Tape (CT) 118-MF-SMDF100/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMDF100/33X-2 |
Description | PTC RESETTABLE 1.1A 33V SMD 2018 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2018 (5045 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2018 (5045 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 5 | kr.4.91000 | kr.24.55 |
| 10 | kr.4.53200 | kr.45.32 |
| 50 | kr.3.75760 | kr.187.88 |
| 100 | kr.3.46720 | kr.346.72 |
| 250 | kr.3.11680 | kr.779.20 |
| 500 | kr.2.87438 | kr.1,437.19 |
| 1.000 | kr.2.65002 | kr.2,650.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.14292 | kr.12,857.52 |
| 12.000 | kr.1.97155 | kr.23,658.60 |
| 18.000 | kr.1.92300 | kr.34,614.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |




