Parametric Equivalent

MF-SM300-2-99 | |
|---|---|
DigiKey Part Number | MF-SM300-2-99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-SM300-2-99 |
Description | PTC RESET FUSE 6V 3A 2SMD |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM300-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 48 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm) |
Current - Trip (It) 6 A | Thickness (Max) 0.118" (3.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 35 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-SM300-2 | Bourns Inc. | 5.722 | MF-SM300-2CT-ND | kr.4.95000 | Parametric Equivalent |


