


MF-SM250-2-99 | |
|---|---|
DigiKey Part Number | MF-SM250-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-SM250-2-99 |
Description | PTC RESET FUSE 15V 2.5A 2SMD |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM250-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 24 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 85 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 15V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 2.5 A | Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm) |
Current - Trip (It) 5 A | Thickness (Max) 0.118" (3.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 25 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMD250F-2 | Littelfuse Inc. | 173.786 | SMD250F-2CT-ND | kr.4.56000 | Direct |
| LR4-190F | Littelfuse Inc. | 2.092 | LR4-190F-ND | kr.5.14000 | Similar |
| LR4-260SF | Littelfuse Inc. | 3.977 | LR4-260SF-ND | kr.6.34000 | Similar |
| SRP120F | Littelfuse Inc. | 13.750 | SRP120F-ND | kr.4.95000 | Similar |





