Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM150-2

DigiKey Part Number
MF-SM150TR-ND - Tape & Reel (TR)
MF-SM150CT-ND - Cut Tape (CT)
MF-SM150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM150-2
Description
PTC RESET FUSE 15V 1.5A 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM150-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
60 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
250 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
15V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
1.5 A
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)
Current - Trip (It)
3 A
Thickness (Max)
0.118" (3.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Time to Trip
5 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFSM.150.2SCHURTER Inc.1.500486-1179-2-NDkr.3.83823Parametric Equivalent
In-Stock: 9.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
5kr.3.93000kr.19.65
10kr.3.62000kr.36.20
50kr.3.00520kr.150.26
100kr.2.77310kr.277.31
250kr.2.49264kr.623.16
500kr.2.29914kr.1,149.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.02111kr.3,031.67
3.000kr.1.86221kr.5,586.63
4.500kr.1.77465kr.7,985.93
7.500kr.1.66966kr.12,522.45
10.500kr.1.60357kr.16,837.49
15.000kr.1.53607kr.23,041.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000