MF-SM150-2-006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 11.309
Unit Price: kr.4.54000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.500
Unit Price: kr.2.53841
Datasheet
MF-SM150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-SM150
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM150-2-006

DigiKey Part Number
MF-SM150-2-006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-SM150-2-006
Description
PTC RESET FUSE 15V 1.5A 2SMD
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM150-2-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.