



| MF-SM125-2 | |
|---|---|
| DigiKey Part Number | MF-SM125TR-ND - Tape & Reel (TR) MF-SM125CT-ND - Cut Tape (CT) MF-SM125DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MF-SM125-2 | 
| Description | PTC RESET FUSE 15V 1.25A 2SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MF-SM125-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 15V | |
| Current - Hold (Ih) (Max) | 1.25 A | |
| Current - Trip (It) | 2.5 A | |
| Current - Max | 100 A | |
| Time to Trip | 2 s | |
| Resistance - Initial (Ri) (Min) | 70 mOhms | |
| Resistance - Post Trip (R1) (Max) | 250 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD | |
| Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.118" (3.00mm) | |
| Lead Spacing | - | |
| Approval Agency | cURus, TUV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 5 | kr.2.29200 | kr.11.46 | 
| 10 | kr.2.11800 | kr.21.18 | 
| 50 | kr.1.75740 | kr.87.87 | 
| 100 | kr.1.62180 | kr.162.18 | 
| 250 | kr.1.45768 | kr.364.42 | 
| 500 | kr.1.34476 | kr.672.38 | 
| 1.000 | kr.1.24019 | kr.1,240.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.14330 | kr.2,286.60 | 
| 4.000 | kr.1.05354 | kr.4,214.16 | 
| 6.000 | kr.1.00406 | kr.6,024.36 | 
| 10.000 | kr.0.94475 | kr.9,447.50 | 
| 14.000 | kr.0.90742 | kr.12,703.88 | 
| 20.000 | kr.0.88000 | kr.17,600.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark